-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-125-02-L-D-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 50POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$4.5125 / $7.8700 | Buy Now |
DISTI #
IPL1-125-02-L-D-K-TR
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-L-D-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$4.9400 / $7.8700 | Buy Now |
DISTI #
200-IPL112502LDKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$3.1600 / $7.8700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.1600 / $7.8700 | Buy Now |
DISTI #
IPL1-125-02-L-D-K-TR
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-L-D-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$4.9400 / $7.8700 | Buy Now |
DISTI #
IPL1-125-02-L-D-K-TR
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-L-D-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$4.9400 / $7.8700 | Buy Now |
DISTI #
000000000005474652
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.2400 / $7.8700 | Buy Now |
DISTI #
IPL1-125-02-L-D-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: IPL1-125-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.1600 / $7.8700 | Buy Now |
DISTI #
5cd8fc0fcd7c1c4c384f9de9
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.1600 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-125-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-02-L-D-K-TR
Samtec Inc
Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-125-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-125-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-125-02-F-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-L-D-K-TR vs IPL1-125-02-F-D-K-TR |
IPL1-125-02-H-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-L-D-K-TR vs IPL1-125-02-H-D-K-TR |
IPL1-125-02-S-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-L-D-K-TR vs IPL1-125-02-S-D-K-TR |