Part Details for IPL1-125-02-L-SH-K-TR by Samtec Inc
Overview of IPL1-125-02-L-SH-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-125-02-L-SH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-125-02-L-SH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 25POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPL1-125-02-L-SH-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 25 POS 2.54mm Solder RA SMD 25 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-L-SH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$6.7000 / $10.0400 | Buy Now |
DISTI #
000000000003207059
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$6.7000 / $10.0400 | Buy Now |
Part Details for IPL1-125-02-L-SH-K-TR
IPL1-125-02-L-SH-K-TR CAD Models
IPL1-125-02-L-SH-K-TR Part Data Attributes:
|
IPL1-125-02-L-SH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-02-L-SH-K-TR
Samtec Inc
Rectangular Power Connector, 25 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |
Alternate Parts for IPL1-125-02-L-SH-K-TR
This table gives cross-reference parts and alternative options found for IPL1-125-02-L-SH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-125-02-L-SH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-125-03-S-SH-K | Rectangular Power Connector, 25 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-125-02-L-SH-K-TR vs IPL1-125-03-S-SH-K |
IPL1-125-01-L-S-K | Rectangular Power Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-125-02-L-SH-K-TR vs IPL1-125-01-L-S-K |
IPL1-125-02-L-SH-K | Rectangular Power Connector, 25 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-125-02-L-SH-K-TR vs IPL1-125-02-L-SH-K |
367625 | Rectangular Power Connector, 25 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | IPL1-125-02-L-SH-K-TR vs 367625 |
IPL1-125-02-L-S-K | Rectangular Power Connector, 25 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-125-02-L-SH-K-TR vs IPL1-125-02-L-S-K |