Part Details for IPLK60R360PFD7ATMA1 by Infineon Technologies AG
Overview of IPLK60R360PFD7ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPLK60R360PFD7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPLK60R360PFD7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 13A THIN-PAK Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8719 In Stock |
|
$0.5625 / $1.5000 | Buy Now |
DISTI #
IPLK60R360PFD7ATMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPLK60R360PFD7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6961 | Buy Now |
DISTI #
726-IPLK60R360PFD7AT
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 2668 |
|
$0.5620 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 600 V 13 A 74 W SMT CoolMOSTM PFD7 SJ Power MOSFET - ThinPAK 5x6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | N-Channel 600 V 13 A 74 W SMT CoolMOSTM PFD7 SJ Power MOSFET - ThinPAK 5x6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
DISTI #
IPLK60R360PFD7ATMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPLK60R360PFD7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6961 | Buy Now |
DISTI #
IPLK60R360PFD7ATMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPLK60R360PFD7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6961 | Buy Now |
DISTI #
IPLK60R360PFD7ATMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPLK60R360PFD7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6961 | Buy Now |
DISTI #
IPLK60R360PFD7ATMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPLK60R360PFD7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6961 | Buy Now |
DISTI #
SP004854666
|
EBV Elektronik | CONSUMER (Alt: SP004854666) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | EBV - 5000 |
|
Buy Now |
Part Details for IPLK60R360PFD7ATMA1
IPLK60R360PFD7ATMA1 CAD Models
IPLK60R360PFD7ATMA1 Part Data Attributes
|
IPLK60R360PFD7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPLK60R360PFD7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |