Part Details for IPLK70R600P7ATMA1 by Infineon Technologies AG
Overview of IPLK70R600P7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPLK70R600P7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0792
|
Newark | Mosfet, N-Ch, 700V, 8.4A, Thinpak 5X6 Rohs Compliant: Yes |Infineon IPLK70R600P7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4481 |
|
$0.6390 | Buy Now |
DISTI #
448-IPLK70R600P7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 700V TDSON-8 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4515 / $1.2000 | Buy Now |
DISTI #
IPLK70R600P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK70R600P7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5588 | Buy Now |
DISTI #
726-IPLK70R600P7ATMA
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 0 |
|
$0.4510 / $0.4730 | Order Now |
DISTI #
V72:2272_22709444
|
Arrow Electronics | Trans MOSFET N-CH 700V 8.4A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 Container: Cut Strips | Americas - 4716 |
|
$0.3499 / $0.4636 | Buy Now |
|
Future Electronics | N-Channel 700 V Surface Mount PG-TDSON-8 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Future Electronics | N-Channel 700 V Surface Mount PG-TDSON-8 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
61897325
|
Verical | Trans MOSFET N-CH 700V 8.4A 8-Pin TDSON EP T/R Min Qty: 13 Package Multiple: 1 Date Code: 2217 | Americas - 4716 |
|
$0.3499 / $0.3856 | Buy Now |
|
Rochester Electronics | IPLK70R600P7 - 700V CoolMOS P7 power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8651 |
|
$0.4468 / $0.5257 | Buy Now |
DISTI #
IPLK70R600P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK70R600P7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5588 | Buy Now |