-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 300A I(D), 40V, 0.00115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, H-PSOF-8-1, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPLU300N04S41R1XTMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 300A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9066 In Stock |
|
$2.0091 / $3.0200 | Buy Now |
DISTI #
726-IPLU300N04S41R1X
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 5690 |
|
$2.0000 / $3.0200 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 300A Automotive 9-Pin(8+Tab) HSOF T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$2.0800 | Buy Now |
DISTI #
71241832
|
Verical | Trans MOSFET N-CH 40V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2332 | Americas - 1400 |
|
$2.2500 / $3.5250 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Rochester Electronics | IPLU300N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 156519 |
|
$1.9900 / $2.3400 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 8HSOF | 2845 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 5 | 2000 |
|
$5.9751 / $6.3530 | Buy Now |
DISTI #
SP001121554
|
EBV Elektronik | Trans MOSFET N-CH 40V 300A 8-Pin H-PSOF T/R (Alt: SP001121554) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2781096RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 40V, HSOF RoHS: Compliant Min Qty: 100 Container: Reel | 1415 |
|
$2.5793 / $2.6163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPLU300N04S41R1XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPLU300N04S41R1XTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 300A I(D), 40V, 0.00115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, H-PSOF-8-1, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.00115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |