-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 800V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPN80R900P7ATMA1CT-ND
|
DigiKey | MOSFET N-CHANNEL 800V 6A SOT223 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5760 In Stock |
|
$0.4614 / $1.2300 | Buy Now |
DISTI #
IPN80R900P7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 800V 6A 3-Pin SOT-223 T/R - Tape and Reel (Alt: IPN80R900P7ATMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5710 | Buy Now |
DISTI #
726-IPN80R900P7ATMA1
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 18874 |
|
$0.4660 / $1.2300 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 15 nC CoolMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 15 nC CoolMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 / $0.5000 | Buy Now |
DISTI #
IPN80R900P7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 800V 6A 3-Pin SOT-223 T/R - Tape and Reel (Alt: IPN80R900P7ATMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5710 | Buy Now |
DISTI #
IPN80R900P7
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3.9A, 7W, PG-SOT223 Min Qty: 1 | 0 |
|
$0.9100 / $1.3900 | RFQ |
|
Ameya Holding Limited | Min Qty: 750 | 23980 |
|
$1.1830 / $1.2450 | Buy Now |
DISTI #
IPN80R900P7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 800V 6A 3-Pin SOT-223 T/R - Tape and Reel (Alt: IPN80R900P7ATMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5710 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET N-CHANNEL 800V 6A SOT223 | 2833 |
|
$0.5801 / $0.9869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPN80R900P7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPN80R900P7ATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 800V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |