Part Details for IPP-RB201-75 by Innovative Power Products Inc
Overview of IPP-RB201-75 by Innovative Power Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP-RB201-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP-RB201-75
|
Richardson RFPD | RF RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for IPP-RB201-75
IPP-RB201-75 CAD Models
IPP-RB201-75 Part Data Attributes:
|
IPP-RB201-75
Innovative Power Products Inc
Buy Now
Datasheet
|
Compare Parts:
IPP-RB201-75
Innovative Power Products Inc
Fixed Resistor, 30W, 75ohm, 5% +/-Tol, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE POWER PRODUCTS INC | |
Reach Compliance Code | compliant | |
Construction | Flanged | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.62 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.48 mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | IPP-RB201 | |
Size Code | 2014 | |
Tolerance | 5% |