-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPP015N04NGXKSA1-ND
|
DigiKey | MOSFET N-CH 40V 120A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
418 In Stock |
|
$2.3270 / $4.7800 | Buy Now |
DISTI #
IPP015N04NGXKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP015N04NGXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.0836 / $2.5301 | Buy Now |
DISTI #
726-IPP015N04NGXKSA1
|
Mouser Electronics | MOSFET N-Ch 40V 120A TO220-3 RoHS: Compliant | 688 |
|
$2.3200 / $4.7700 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.5 mOhm 188 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2800 / $2.3700 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.5 mOhm 188 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2800 / $2.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.8817 / $4.0320 | Buy Now |
|
Quest Components | 80 |
|
$2.5200 / $5.4000 | Buy Now | |
|
Rochester Electronics | IPP015N04 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.2100 / $2.6000 | Buy Now |
DISTI #
IPP015N04NGXKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP015N04NGXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.0836 / $2.5301 | Buy Now |
DISTI #
IPP015N04NGXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 120A, 250W, PG-TO220-3 Min Qty: 1 | 28 |
|
$2.7600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP015N04NGXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP015N04NGXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 865 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP015N04NGXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP015N04NGXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP015N04NG | Power Field-Effect Transistor, 120A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP015N04NGXKSA1 vs IPP015N04NG |