Part Details for IPP019N08NF2SAKMA1 by Infineon Technologies AG
Overview of IPP019N08NF2SAKMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP019N08NF2SAKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3707
|
Newark | Mosfet, N-Ch, 80V, 191A, To-220 Rohs Compliant: Yes |Infineon IPP019N08NF2SAKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1942 |
|
$1.3200 / $2.6400 | Buy Now |
DISTI #
448-IPP019N08NF2SAKMA1-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
942 In Stock |
|
$1.3110 / $2.8100 | Buy Now |
DISTI #
IPP019N08NF2SAKMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 80V 191A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP019N08NF2SAKMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1799 / $1.4421 | Buy Now |
DISTI #
726-IPP019N08NF2SAKM
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 895 |
|
$1.3000 / $2.8100 | Buy Now |
DISTI #
E02:0323_16881697
|
Arrow Electronics | Trans MOSFET N-CH 80V 32A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2137 | Europe - 3000 |
|
$1.2553 / $1.3712 | Buy Now |
DISTI #
V99:2348_25638078
|
Arrow Electronics | Trans MOSFET N-CH 80V 32A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 | Americas - 942 |
|
$1.1209 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.9 mOhm 124 nC StrongIRFET™ 2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.2200 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.9 mOhm 124 nC StrongIRFET™ 2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Container: Tube | 0Tube |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
70740804
|
Verical | Trans MOSFET N-CH 80V 32A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2137 | Americas - 3000 |
|
$1.2538 / $1.3695 | Buy Now |
DISTI #
71240957
|
Verical | Trans MOSFET N-CH 80V 32A 3-Pin(3+Tab) TO-220 Tube Min Qty: 22 Package Multiple: 1 Date Code: 2311 | Americas - 1390 |
|
$1.4500 | Buy Now |