-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 100V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6037
|
Newark | Mosfet Transistor, N Channel, 100 A, 100 V, 0.0026 Ohm, 10 V, 2.7 V Rohs Compliant: Yes |Infineon IPP030N10N3GXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 517 |
|
$4.1500 / $6.8600 | Buy Now |
DISTI #
448-IPP030N10N3GXKSA1-ND
|
DigiKey | MOSFET N-CH 100V 100A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
748 In Stock |
|
$3.2176 / $6.6100 | Buy Now |
DISTI #
IPP030N10N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: IPP030N10N3GXKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 14981 |
|
$2.8812 / $3.4986 | Buy Now |
DISTI #
726-IPP030N10N3GXKSA
|
Mouser Electronics | MOSFET N-Ch 100V 100A TO220-3 RoHS: Compliant | 0 |
|
$3.2400 / $5.7500 | Order Now |
DISTI #
E02:0323_07105642
|
Arrow Electronics | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 | Europe - 150 |
|
$2.7466 / $4.2400 | Buy Now |
DISTI #
V36:1790_06377036
|
Arrow Electronics | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 | Americas - 10 |
|
$2.1180 / $2.5260 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 3 mOhm 155 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Tube | 500Tube |
|
$1.5300 / $1.6100 | Buy Now |
DISTI #
69263838
|
Verical | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2247 | Americas - 2976 |
|
$3.1625 / $3.9500 | Buy Now |
DISTI #
73154469
|
Verical | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 150 |
|
$2.7764 / $4.2860 | Buy Now |
DISTI #
63496225
|
Verical | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2230 | Americas - 10 |
|
$2.1180 / $2.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP030N10N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP030N10N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 100V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP030N10N3GXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP030N10N3GXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC035N10NS5 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TDSON-8 | Infineon Technologies AG | IPP030N10N3GXKSA1 vs BSC035N10NS5 |
TK100E10N1 | Nch 60V<VDSS≤150V | Toshiba America Electronic Components | IPP030N10N3GXKSA1 vs TK100E10N1 |
IPP030N10N3GHKSA1 | Power Field-Effect Transistor, 100A I(D), 100V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP030N10N3GXKSA1 vs IPP030N10N3GHKSA1 |
NDBA180N10BT4H | Power MOSFET, 100V, 2.8mΩ, 180A, N-Channel, 800-REEL | onsemi | IPP030N10N3GXKSA1 vs NDBA180N10BT4H |