-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 83A I(D), 150V, 0.0111ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2060
|
Newark | Mosfet Transistor, N Channel, 83 A, 150 V, 0.0094 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IPP111N15N3GXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$3.1100 / $5.4700 | Buy Now |
DISTI #
448-IPP111N15N3GXKSA1-ND
|
DigiKey | MOSFET N-CH 150V 83A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4022 In Stock |
|
$2.5593 / $5.2600 | Buy Now |
DISTI #
IPP111N15N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 150V 83A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP111N15N3GXKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 500 |
|
$1.8178 / $1.9258 | Buy Now |
DISTI #
726-IPP111N15N3GXKSA
|
Mouser Electronics | MOSFET N-Ch 150V 83A TO220-3 OptiMOS 3 RoHS: Compliant | 369 |
|
$2.4500 / $3.7500 | Buy Now |
DISTI #
E02:0323_00826026
|
Arrow Electronics | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 | Europe - 545 |
|
$1.8054 / $3.2121 | Buy Now |
DISTI #
V99:2348_06378674
|
Arrow Electronics | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 | Americas - 380 |
|
$2.0990 / $2.7590 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 11.1 mOhm 41 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1002Tube |
|
$2.2500 / $2.3400 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 11.1 mOhm 41 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.2500 / $2.3400 | Buy Now |
DISTI #
69265024
|
Verical | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220 Tube Min Qty: 14 Package Multiple: 1 Date Code: 2244 | Americas - 1000 |
|
$2.2875 / $2.4000 | Buy Now |
DISTI #
73550653
|
Verical | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 543 |
|
$1.8013 / $3.2049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP111N15N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP111N15N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 83A I(D), 150V, 0.0111ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.0111 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 332 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |