Part Details for IPP200N15N3 G by Infineon Technologies AG
Overview of IPP200N15N3 G by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP200N15N3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPP200N15N3G
|
Mouser Electronics | MOSFET N-Ch 150V 50A TO220-3 OptiMOS 3 RoHS: Compliant | 995 |
|
$1.4100 / $3.0200 | Buy Now |
DISTI #
60272628
|
Verical | Trans MOSFET N-CH 150V 50A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2101 | Americas - 457 |
|
$1.9692 / $2.1854 | Buy Now |
|
Quest Components | 365 |
|
$2.5345 / $4.1100 | Buy Now | |
DISTI #
TMOSP10307
|
Rutronik | N-CH 150V 50A 16mOhm TO220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2800 / $1.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 457 |
|
$1.3700 / $1.5700 | Buy Now |