-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 44A I(D), 300V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9073
|
Newark | Mosfet, N-Ch, 300V, 44A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:44A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPP410N30NAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1486 |
|
$4.7700 / $8.2400 | Buy Now |
DISTI #
448-IPP410N30NAKSA1-ND
|
DigiKey | MOSFET N-CH 300V 44A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
463 In Stock |
|
$5.5023 / $9.7000 | Buy Now |
DISTI #
IPP410N30NAKSA1
|
Avnet Americas | MV POWER MOS - Rail/Tube (Alt: IPP410N30NAKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.2549 | Buy Now |
DISTI #
726-IPP410N30NAKSA1
|
Mouser Electronics | MOSFET MV POWER MOS RoHS: Compliant | 709 |
|
$5.5000 / $9.7000 | Buy Now |
|
Future Electronics | Single N-Channel 300 V 41 mOhm 87 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.7400 | Buy Now |
|
Future Electronics | Single N-Channel 300 V 41 mOhm 87 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.7400 | Buy Now |
|
Future Electronics | Single N-Channel 300 V 41 mOhm 87 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.7400 | Buy Now |
DISTI #
77832032
|
Verical | Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-220 Tube Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 22500 |
|
$6.4970 | Buy Now |
DISTI #
71241808
|
Verical | Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 894 |
|
$6.5125 / $11.6625 | Buy Now |
DISTI #
22143186
|
Verical | Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-220 Tube Min Qty: 2 Package Multiple: 1 | Americas - 464 |
|
$5.1714 / $8.2671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP410N30NAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP410N30NAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 44A I(D), 300V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP410N30NAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP410N30NAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP410N30N | Power Field-Effect Transistor, 44A I(D), 300V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPP410N30NAKSA1 vs IPP410N30N |
IPB407N30N | Power Field-Effect Transistor, 44A I(D), 300V, 0.0407ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | Infineon Technologies AG | IPP410N30NAKSA1 vs IPB407N30N |