Part Details for IPP60R060P7XKSA1 by Infineon Technologies AG
Overview of IPP60R060P7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP60R060P7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP60R060P7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 48A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0315 / $6.2300 | Buy Now |
DISTI #
IPP60R060P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 48A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R060P7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 14 |
|
$3.6064 | Buy Now |
DISTI #
726-IPP60R060P7XKSA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 0 |
|
$3.0300 / $6.3600 | Order Now |
DISTI #
V99:2348_18203759
|
Arrow Electronics | Trans MOSFET N-CH 600V 48A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2309 | Americas - 139 |
|
$3.1420 / $4.4500 | Buy Now |
DISTI #
E02:0323_11639616
|
Arrow Electronics | Trans MOSFET N-CH 600V 48A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2413 | Europe - 8 |
|
$2.9642 / $5.3123 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 60 mOhm 67 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.0100 / $3.1200 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 60 mOhm 67 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.0100 / $3.5000 | Buy Now |
DISTI #
IPP60R060P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 48A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R060P7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 14 |
|
$3.6064 | Buy Now |
DISTI #
SP001658410
|
EBV Elektronik | Transistor MOSFET N-CH 600V 48A 3-Pin TO-220 Tube (Alt: SP001658410) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 48A 164W 60m15.9A10V 4V800uA 1PCSNChannel TO-220-3 MOSFETs ROHS | 10 |
|
$4.2156 / $5.6862 | Buy Now |