-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9082
|
Newark | Mosfet, N-Ch, 600V, 30A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.11Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPP60R125C6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2408 |
|
$3.9800 / $6.2500 | Buy Now |
DISTI #
IPP60R125C6XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 30A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
469 In Stock |
|
$2.6980 / $5.5400 | Buy Now |
DISTI #
IPP60R125C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 30A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R125C6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.8991 / $3.5204 | Buy Now |
DISTI #
V99:2348_06377356
|
Arrow Electronics | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2216 | Americas - 640 |
|
$2.7810 / $3.9470 | Buy Now |
|
Future Electronics | MOSFET N-Ch 650V 30A TO220-3 CoolMOS C6 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.9200 | Buy Now |
DISTI #
62331681
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 640 |
|
$2.7810 / $3.9470 | Buy Now |
|
Rochester Electronics | IPP60R125 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 356 |
|
$2.5700 / $3.0200 | Buy Now |
DISTI #
IPP60R125C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 30A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R125C6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.8991 / $3.5204 | Buy Now |
DISTI #
IPP60R125C6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, 219W, PG-TO220-3 Min Qty: 1 | 0 |
|
$4.6400 / $5.7900 | RFQ |
DISTI #
SP000685844
|
EBV Elektronik | Trans MOSFET N-CH 600V 30A 3-Pin TO-220 Tube (Alt: SP000685844) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP60R125C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP60R125C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 89 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP60R125C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP60R125C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHB28N60EF-GE3 | Power Field-Effect Transistor, 28A I(D), 600V, 0.123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHB28N60EF-GE3 |
SIHB30N60E-GE3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHB30N60E-GE3 |
SIHP28N65EF-GE3 | Power Field-Effect Transistor, 28A I(D), 650V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHP28N65EF-GE3 |
SIHW30N60E-GE3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHW30N60E-GE3 |
IPW60R125C6 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPP60R125C6XKSA1 vs IPW60R125C6 |
SIHB30N60E-E3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHB30N60E-E3 |
SIHP28N65E-GE3 | Power Field-Effect Transistor, 28A I(D), 650V, 0.122ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IPP60R125C6XKSA1 vs SIHP28N65E-GE3 |
R6030ENZ4C13 | Power Field-Effect Transistor, | ROHM Semiconductor | IPP60R125C6XKSA1 vs R6030ENZ4C13 |
IPW60R125C6FKSA1 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPP60R125C6XKSA1 vs IPW60R125C6FKSA1 |
FMP30N60S1FD | Power Field-Effect Transistor | Fuji Electric Co Ltd | IPP60R125C6XKSA1 vs FMP30N60S1FD |