Part Details for IPS-G2502-6M12 by Cynergy3 Components
Overview of IPS-G2502-6M12 by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-G2502-6M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6995
|
Newark | Pressure Sensor, Analogue, 25Bar, 32Vdc, Operating Pressure Max:25Bar, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:-, Product Range:Ips-M12 Series, Svhc:Norohs Compliant: Yes |Sensata/cynergy3 IPS-G2502-6M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.9800 / $199.4800 | Buy Now |
|
Onlinecomponents.com | Pressure Transmitter 0-25barG 0-5V M12 4-pin 1/4"BSP RoHS: Compliant |
2 In Stock |
|
$166.3600 / $178.6800 | Buy Now |
DISTI #
IPS-G2502-6M12
|
TME | Converter: pressure, Pressure setting range: 0÷25bar, 9÷32VDC Min Qty: 1 | 2 |
|
$156.3700 | Buy Now |
DISTI #
2894999
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$173.5488 / $217.5452 | Buy Now |
DISTI #
2894999
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$185.9591 / $201.2037 | Buy Now |
|
Master Electronics | Pressure Transmitter 0-25barG 0-5V M12 4-pin 1/4"BSP RoHS: Compliant |
2 In Stock |
|
$166.3600 / $178.6800 | Buy Now |