-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9893
|
Newark | Power Load Switch, 60V, Powersso-24, Power Load Switch Type:High Side, Input Voltage:60V, Current Limit:9A, On State Resistance:0.012Ohm, No. Of Pins:24Pins, Thermal Protection:Yes, On/Enable Input Polarity:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics IPS1025HFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 953 |
|
$4.0000 | Buy Now |
DISTI #
44AK7674
|
Newark | Motion Control & Automation |Stmicroelectronics IPS1025HFTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 | Buy Now |
DISTI #
497-IPS1025HFTRCT-ND
|
DigiKey | HIGH EFFICIENCY, HIGH-SIDE SWITC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$3.5949 / $6.5800 | Buy Now |
DISTI #
IPS1025HFTR
|
Avnet Americas | Power Load Distribution Switch, High Side, 1 Output, 60V, 0.012 ohm, PowerSSO-24 - Tape and Reel (Alt: IPS1025HFTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.5730 / $4.0658 | Buy Now |
DISTI #
57AK9893
|
Avnet Americas | Power Load Distribution Switch, High Side, 1 Output, 60V, 0.012 ohm, PowerSSO-24 - Product that comes on tape, but is not reeled (Alt: 57AK9893) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 191 Partner Stock |
|
$5.9400 / $7.9400 | Buy Now |
DISTI #
511-IPS1025HFTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving capacitive loads short prop delay RoHS: Compliant | 879 |
|
$3.9500 / $6.9200 | Buy Now |
DISTI #
V72:2272_26389335
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 24-Pin PowerSSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2315 Container: Cut Strips | Americas - 100 |
|
$3.5110 / $5.5730 | Buy Now |
|
STMicroelectronics | High efficiency, high-side switch with extended diagnostics, smart driving for capacitive loads and short propagation delay at power-on RoHS: Compliant Min Qty: 1 | 879 |
|
$4.5600 / $6.7800 | Buy Now |
|
Future Electronics | High efficiency, high-side switch with extended diagnostics RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.4500 | Buy Now |
DISTI #
IPS1025HFTR
|
Avnet Americas | Power Load Distribution Switch, High Side, 1 Output, 60V, 0.012 ohm, PowerSSO-24 - Tape and Reel (Alt: IPS1025HFTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.5730 / $4.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1025HFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IPS1025HFTR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |