Part Details for IPS60R1K5CEAKMA1 by Infineon Technologies AG
Overview of IPS60R1K5CEAKMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPS60R1K5CEAKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS60R1K5CEAKMA1
|
Avnet Americas | Trans MOSFET N 650V 5A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPS60R1K5CEAKMA1) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
DISTI #
IPS60R1K5CEAKMA1
|
Avnet Americas | Trans MOSFET N 650V 5A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPS60R1K5CEAKMA1) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 250 | 1200 |
|
$0.6668 | Buy Now |
DISTI #
IPS60R1K5CEAKMA1
|
Avnet Americas | Trans MOSFET N 650V 5A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPS60R1K5CEAKMA1) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Container: Tube | 0 |
|
RFQ |
Part Details for IPS60R1K5CEAKMA1
IPS60R1K5CEAKMA1 CAD Models
IPS60R1K5CEAKMA1 Part Data Attributes
|
IPS60R1K5CEAKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPS60R1K5CEAKMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |