Part Details for IPSH73220M-10 by Laird Performance Material
Overview of IPSH73220M-10 by Laird Performance Material
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSH73220M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPSH73220M-10
|
Avnet Asia | Ind Power Shielded Wirewound 22uH 20% 1kHz Ferrite 1.07A T/R (Alt: IPSH73220M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |