Part Details for IPSSAT-G1000-5S by Cynergy3 Components
Overview of IPSSAT-G1000-5S by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IPSSAT-G1000-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6969
|
Newark | Pressure Sensor, 1Bar, 3/4" Bsp, Operating Pressure Max:1Bar, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:28Vdc, Port Style:3/4" Bsp, Supply Current:-, Product Range:Ipssat Series Rohs Compliant: Yes |Sensata/cynergy3 IPSSAT-G1000-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | IS Semi-flush Pressure Trans. 0-1000mbarG 4-20mA M12 plug 3/4"BSP RoHS: Compliant |
1 Partner Stock |
|
$549.4500 / $556.3700 | Buy Now |
DISTI #
22627656
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$478.0000 | Buy Now |
DISTI #
CYNERGY 3 IPSSAT-G1000-5S
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 1 |
|
Buy Now | |
DISTI #
000000000006096249
|
Sager | Industrial Pressure Sensors PRESSURE | 0 |
|
Buy Now | |
|
Master Electronics | IS Semi-flush Pressure Trans. 0-1000mbarG 4-20mA M12 plug 3/4"BSP RoHS: Compliant |
1 Partner Stock |
|
$549.4500 / $556.3700 | Buy Now |
Part Details for IPSSAT-G1000-5S
IPSSAT-G1000-5S CAD Models
IPSSAT-G1000-5S Part Data Attributes
|
IPSSAT-G1000-5S
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPSSAT-G1000-5S
Cynergy3 Components
PRESSURE TRANS 0-1KMBARG 4-20MA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |