Part Details for IPSSAT-G5002-5C by Cynergy3 Components
Overview of IPSSAT-G5002-5C by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSSAT-G5002-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6975
|
Newark | Pressure Sensor, 50Bar, 3/4" Bsp, Operating Pressure Max:50Bar, Sensor Output:Current, Pressure Measurement Type:Gauge, Voltage Rating:28Vdc, Port Style:3/4" Bsp, Supply Current:-, Product Range:Ipssat Series Rohs Compliant: Yes |Sensata/cynergy3 IPSSAT-G5002-5C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | IS Semi-flush Pressure Trans. 0-50barG 4-20mA M12 plug 3/4"BSP | 0 |
|
$409.9700 / $415.1400 | Buy Now |
DISTI #
CYNERGY 3 IPSSAT-G5002-5C
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 1 |
|
Buy Now | |
DISTI #
000000000006096255
|
Sager | Industrial Pressure Sensors PRESSURE | 0 |
|
Buy Now |
Part Details for IPSSAT-G5002-5C
IPSSAT-G5002-5C CAD Models
IPSSAT-G5002-5C Part Data Attributes
|
IPSSAT-G5002-5C
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPSSAT-G5002-5C
Cynergy3 Components
PRESSURE TRANS 0-50BARG 4-20MA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |