-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 52A I(D), 60V, 0.00075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, HSOF-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPT007N06N
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 4855 |
|
$3.1900 / $6.0000 | Buy Now |
DISTI #
TMOSP11120
|
Rutronik | N-CH 60V 300A 0,75mOhm HSOF-8 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2050 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.0300 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 300A 375W 0.75m��@10V,150A 3.3V@260uA N Channel HSOF-8-1 MOSFETs ROHS | 1950 |
|
$1.8619 / $3.4058 | Buy Now |
|
LCSC | 60V 300A 375W 0.75m10V150A 3.3V260uA 1PCSNChannel HSOF-8-1 MOSFETs ROHS | 2131 |
|
$1.9922 / $3.5703 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 60V 300A Automotive 9-Pin(8+Tab) HSOF T/R / Metal Oxide Semiconductor Field Effect Transistor | 141931 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT007N06N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT007N06N
Infineon Technologies AG
Power Field-Effect Transistor, 52A I(D), 60V, 0.00075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, HSOF-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOF-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.00075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |