-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7230
|
Newark | Mosfet, N-Ch, 10V, 425A, Hsof, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:425A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:-Rohs Compliant: Yes |Infineon IPT010N08NM5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1643 |
|
$4.7300 / $7.5200 | Buy Now |
DISTI #
448-IPT010N08NM5ATMA1CT-ND
|
DigiKey | TRENCH 40<-<100V PG-HSOF-8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3683 In Stock |
|
$3.8428 / $7.2300 | Buy Now |
DISTI #
IPT010N08NM5ATMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 80V 425A 8-Pin HSOF T/R - Tape and Reel (Alt: IPT010N08NM5ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 2000 |
|
$4.6619 | Buy Now |
DISTI #
726-IPT010N08NM5ATM1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 678 |
|
$3.8400 / $7.2300 | Buy Now |
|
Future Electronics | N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.7700 | Buy Now |
|
Future Electronics | N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.7700 | Buy Now |
DISTI #
74092662
|
Verical | Trans MOSFET N-CH 80V 43A 9-Pin(8+Tab) HSOF T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2212 | Americas - 54000 |
|
$4.8425 | Buy Now |
DISTI #
69263886
|
Verical | Trans MOSFET N-CH 80V 43A 9-Pin(8+Tab) HSOF T/R Min Qty: 4 Package Multiple: 1 Date Code: 2214 | Americas - 411 |
|
$4.9500 / $8.6375 | Buy Now |
|
Ameya Holding Limited | Infineon IPT010N08NM5ATMA1 | 339 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 500 | 1626 |
|
$8.3439 / $8.7816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT010N08NM5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT010N08NM5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 817 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 425 A | |
Drain-source On Resistance-Max | 0.00105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PSSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 1700 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |