Part Details for IPT014N08NM5ATMA1 by Infineon Technologies AG
Overview of IPT014N08NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT014N08NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5497
|
Newark | Mosfet, N-Ch, 331A, Hsof Rohs Compliant: Yes |Infineon IPT014N08NM5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $6.4600 | Buy Now |
DISTI #
448-IPT014N08NM5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 37A/331A HSOF-8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2209 In Stock |
|
$3.0222 / $6.2100 | Buy Now |
DISTI #
IPT014N08NM5ATMA1
|
Avnet Americas | TRENCH 40<-<100V - Tape and Reel (Alt: IPT014N08NM5ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5954 | Buy Now |
DISTI #
726-PT014N08NM5ATMA1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 5978 |
|
$3.0200 / $6.2100 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Ameya Holding Limited | 2989 |
|
RFQ | ||
DISTI #
SP005538332
|
EBV Elektronik | TRENCH 40<-<100V (Alt: SP005538332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |