Part Details for IPT014N10N5ATMA1 by Infineon Technologies AG
Overview of IPT014N10N5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT014N10N5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1878
|
Newark | Mosfet, N-Ch, 100V, 362A, Pg-Hsof-8 Rohs Compliant: Yes |Infineon IPT014N10N5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1923 |
|
$3.7900 / $6.6700 | Buy Now |
DISTI #
448-IPT014N10N5ATMA1CT-ND
|
DigiKey | TRENCH >=100V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1895 In Stock |
|
$3.4093 / $6.4100 | Buy Now |
DISTI #
IPT014N10N5ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 362 A, 0.0013 ohm, HSOF, Surface Mount - Tape and Reel (Alt: IPT014N10N5ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 2000 |
|
$2.9486 / $3.1620 | Buy Now |
DISTI #
726-IPT014N10N5ATMA1
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 2022 |
|
$3.4000 / $6.4100 | Buy Now |
DISTI #
V72:2272_27021758
|
Arrow Electronics | Trans MOSFET N-CH 100V 36A T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2221 Container: Cut Strips | Americas - 16 |
|
$3.4220 / $4.7090 | Buy Now |
DISTI #
67373419
|
Verical | Trans MOSFET N-CH 100V 36A T/R Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 16 |
|
$3.4220 / $4.7090 | Buy Now |
DISTI #
SP005736726
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 362 A, 0.0013 ohm, HSOF, Surface Mount (Alt: SP005736726) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |