Part Details for IPT017N10NF2SATMA1 by Infineon Technologies AG
Overview of IPT017N10NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT017N10NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1731
|
Newark | Mosfet, N-Ch, 100V, 294A, Hsof Rohs Compliant: Yes |Infineon IPT017N10NF2SATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 264 |
|
$4.2000 / $6.5700 | Buy Now |
DISTI #
448-IPT017N10NF2SATMA1CT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1364 In Stock |
|
$2.9770 / $5.7600 | Buy Now |
DISTI #
IPT017N10NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 294 A, 0.0016 ohm, HSOF, Surface Mount - Tape and Reel (Alt: IPT017N10NF2SATMA1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4204 / $2.9583 | Buy Now |
DISTI #
726-IPT017N10NF2SATM
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 518 |
|
$2.8000 / $5.7600 | Buy Now |
|
Future Electronics | TRENCH >=100V RoHS: Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
DISTI #
69172494
|
Verical | Trans MOSFET N-CH 100V 33A 9-Pin(8+Tab) HSOF T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2325 | Americas - 1800 |
|
$1.9482 / $1.9910 | Buy Now |
|
Ameya Holding Limited | 259 |
|
RFQ | ||
DISTI #
SP005612527
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 294 A, 0.0016 ohm, HSOF, Surface Mount (Alt: SP005612527) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |