Part Details for IPT017N12NM6ATMA1 by Infineon Technologies AG
Overview of IPT017N12NM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT017N12NM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9971
|
Newark | Mosfet, N-Ch, 120V, 331A, Hsof Rohs Compliant: Yes |Infineon IPT017N12NM6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7500 / $6.6100 | Buy Now |
DISTI #
448-IPT017N12NM6ATMA1CT-ND
|
DigiKey | OPTIMOS 6 POWER-TRANSISTOR,120V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3807 / $6.3600 | Buy Now |
DISTI #
IPT017N12NM6ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 331 A, 1.7 Milliohms, HSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: IPT017N12NM6ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.1013 | Buy Now |
DISTI #
726-IPT017N12NM6ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 0 |
|
$3.2300 / $6.3700 | Order Now |
DISTI #
V72:2272_27546836
|
Arrow Electronics | Trans MOSFET N-CH 120V 29A 9-Pin(8+Tab) HSOF T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2412 Container: Cut Strips | Americas - 1200 |
|
$3.3930 / $6.2840 | Buy Now |
DISTI #
80328542
|
Verical | Trans MOSFET N-CH 120V 29A 9-Pin(8+Tab) HSOF T/R Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 1200 |
|
$3.3930 / $6.2840 | Buy Now |
DISTI #
SP005560061
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 331 A, 1.7 Milliohms, HSOF, 8 Pins, Surface Mount (Alt: SP005560061) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |