Part Details for IPT020N13NM6ATMA1 by Infineon Technologies AG
Overview of IPT020N13NM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT020N13NM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPT020N13NM6ATMA1CT-ND
|
DigiKey | TRENCH >=100V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7730 / $7.1000 | Buy Now |
DISTI #
IPT020N13NM6ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IPT020N13NM6ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.5773 | Buy Now |
DISTI #
726-IPT020N13NM6ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 1753 |
|
$3.7700 / $7.0900 | Buy Now |
DISTI #
V72:2272_28712268
|
Arrow Electronics | Trans MOSFET N-CH 135V 29A T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2401 Container: Cut Strips | Americas - 50 |
|
$4.3640 / $7.0360 | Buy Now |