-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5038
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec IPT1-110-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$2.0000 / $3.8700 | Buy Now |
DISTI #
SAM9629-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
333 In Stock |
|
$2.4500 / $4.2600 | Buy Now |
DISTI #
IPT1-110-01-L-D-RA
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, IPT1 - Rail/Tube (Alt: IPT1-110-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 512 Factory Stock |
|
RFQ | |
DISTI #
IPT1-110-01-L-D-RA
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port - Bulk (Alt: IPT1-110-01-L-D-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPT1-110-01-L-D-RA
|
Avnet Americas | Conn Power HDR 20 POS 2.54mm Solder RA Through Hole 20 Terminal 1 Port Tube - Bulk (Alt: IPT1-110-01-L-D-RA) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPT111001LDRA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 400 |
|
$1.3300 / $4.2600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant |
540 In Stock |
|
$2.1700 / $5.1500 | Buy Now |
DISTI #
55159641
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2118 | Americas - 525 |
|
$2.9250 / $6.6950 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Connector Min Qty: 1 | 338 |
|
$1.9800 / $4.2600 | Buy Now |
DISTI #
000000000003207198
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 532 |
|
$1.7600 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT1-110-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-L-D-RA
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MINI MATE, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPT1-110-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-LM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-01-L-D-RA vs IPL1-110-02-LM-D-P |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-L-D-RA vs A-42440-2041 |
39-34-1200 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-L-D-RA vs 39-34-1200 |
A-42440-2012 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-L-D-RA vs A-42440-2012 |
PLB20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-110-01-L-D-RA vs PLB20M93ST30A1 |
2266S-20 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | IPT1-110-01-L-D-RA vs 2266S-20 |
367620 | Rectangular Power Connector, 20 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | IPT1-110-01-L-D-RA vs 367620 |
39-30-6201 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-110-01-L-D-RA vs 39-30-6201 |
39-30-1204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-L-D-RA vs 39-30-1204 |
10131319-20121GPLF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | IPT1-110-01-L-D-RA vs 10131319-20121GPLF |