Part Details for IPT1-110-01-L-D-VS-A-FR by Samtec Inc
Overview of IPT1-110-01-L-D-VS-A-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-110-01-L-D-VS-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-L-D-VS
|
Avnet Americas | Connector Power Header 20 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: IPT1-110-01-L-D-VS) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.2100 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.5200 | Buy Now |
DISTI #
000000000006309473
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 275 | 0 |
|
$1.1200 / $3.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $3.5200 | Buy Now |
DISTI #
60f0723dabf2fb4e0e84e46d
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 3 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0300 / $3.1700 | Buy Now |
Part Details for IPT1-110-01-L-D-VS-A-FR
IPT1-110-01-L-D-VS-A-FR CAD Models
IPT1-110-01-L-D-VS-A-FR Part Data Attributes
|
IPT1-110-01-L-D-VS-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-L-D-VS-A-FR
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.02 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |