Part Details for IPT1-110-01-L-D-VS-A-K by Samtec Inc
Overview of IPT1-110-01-L-D-VS-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for IPT1-110-01-L-D-VS-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-L-D-VS-A-K-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 21 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4790 | Buy Now |
DISTI #
IPT1-110-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPT1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5600 / $4.1500 | Buy Now |
DISTI #
200-IPT111001LDVSAK
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.3100 / $4.1500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.2500 | Buy Now |
DISTI #
000000000003518203
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.3100 / $4.1500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.2500 | Buy Now |
DISTI #
5cd8fc18cd7c1c4c384fa7cc
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$1.3100 / $4.1500 | Buy Now |
Part Details for IPT1-110-01-L-D-VS-A-K
IPT1-110-01-L-D-VS-A-K CAD Models
IPT1-110-01-L-D-VS-A-K Part Data Attributes
|
IPT1-110-01-L-D-VS-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-L-D-VS-A-K
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |