Part Details for IPT1-110-01-L-D-VS-PL-K by Samtec Inc
Overview of IPT1-110-01-L-D-VS-PL-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for IPT1-110-01-L-D-VS-PL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPT1-110-01-L-D-VS-PL-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER C Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4790 | Buy Now |
DISTI #
IPT1-110-01-L-D-VS
|
Avnet Americas | Connector Isolated Power Header 20 Position 2.54mm Solder Straight Surface Mount 20 Terminal 1 Port - Rail/Tube (Alt: IPT1-110-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5600 / $4.1500 | Buy Now |
DISTI #
000000000006165445
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.3100 / $4.1500 | Buy Now |
DISTI #
5cd8fb9fcd7c1c4c384f25b1
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.3100 / $4.1500 | Buy Now |
Part Details for IPT1-110-01-L-D-VS-PL-K
IPT1-110-01-L-D-VS-PL-K CAD Models
IPT1-110-01-L-D-VS-PL-K Part Data Attributes
|
IPT1-110-01-L-D-VS-PL-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-L-D-VS-PL-K
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |