-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5105
|
Newark | Board To Board Connector, Header, 20 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipt1 Series Rohs Compliant: Yes |Samtec IPT1-110-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$2.9300 / $7.4000 | Buy Now |
DISTI #
15P1880
|
Newark | Board-To-Board Connector, Ipt1 Series, Through Hole, Header, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec IPT1-110-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.9900 | Buy Now |
DISTI #
SAM8103-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
909 In Stock |
|
$2.6875 / $4.7500 | Buy Now |
DISTI #
200-IPT111001SD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 113 |
|
$1.3100 / $4.7500 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant |
133 In Stock 495 Factory Stock |
|
$1.4300 / $4.8100 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Connector Min Qty: 1 | 327 |
|
$4.7500 / $1,435.0000 | Buy Now |
DISTI #
IPT1-110-01-S-D
|
Avnet Abacus | Conn Isolated Power Terminal Strip HDR 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port Tube (Alt: IPT1-110-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant |
133 In Stock 495 Factory Stock |
|
$1.4300 / $4.8100 | Buy Now |
DISTI #
5cd8fc17cd7c1c4c384fa6c8
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 495 |
|
$1.3100 / $4.7500 | Buy Now |
DISTI #
IPT1-110-01-S-D
|
Toby Electronics | IPT1 - Samtec 2.54mm Pitch Dual Row Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.2717 / $4.1158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT1-110-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-S-D
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPT1-110-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-LM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-01-S-D vs IPL1-110-02-LM-D-P |
0358972010 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | IPT1-110-01-S-D vs 0358972010 |
HM15103-H | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Foxconn | IPT1-110-01-S-D vs HM15103-H |
IPT1-110-09-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-110-01-S-D vs IPT1-110-09-S-D |
91570-020LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | IPT1-110-01-S-D vs 91570-020LF |
1837810000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IPT1-110-01-S-D vs 1837810000 |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-S-D vs A-42440-2041 |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-110-01-S-D vs 39-30-6204 |
10131318-20121G0LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPT1-110-01-S-D vs 10131318-20121G0LF |
44474-2011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-S-D vs 44474-2011 |