Part Details for IPW60R105CFD7XKSA1 by Infineon Technologies AG
Overview of IPW60R105CFD7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPW60R105CFD7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1849
|
Newark | Mosfet, N-Ch, 600V, 21A, 150Deg C, 106W Rohs Compliant: Yes |Infineon IPW60R105CFD7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$3.9600 / $6.3300 | Buy Now |
DISTI #
448-IPW60R105CFD7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 21A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$2.7277 / $5.6000 | Buy Now |
DISTI #
IPW60R105CFD7XKSA1
|
Avnet Americas | HIGH POWER_NEW - Rail/Tube (Alt: IPW60R105CFD7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.2451 | Buy Now |
DISTI #
726-IPW60R105CFD7XKS
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 184 |
|
$2.7200 / $5.6000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6700 / $2.9600 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6700 / $2.9600 | Buy Now |
|
Rochester Electronics | IPW60R105CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$2.6000 / $3.0500 | Buy Now |
DISTI #
IPW60R105CFD7XKSA1
|
Avnet Americas | HIGH POWER_NEW - Rail/Tube (Alt: IPW60R105CFD7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.2451 | Buy Now |
DISTI #
SP001715628
|
EBV Elektronik | HIGH POWER_NEW (Alt: SP001715628) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPW60R105CFD7XKSA1
IPW60R105CFD7XKSA1 CAD Models
IPW60R105CFD7XKSA1 Part Data Attributes:
|
IPW60R105CFD7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R105CFD7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 106 W | |
Pulsed Drain Current-Max (IDM) | 79 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |