Part Details for IPW65R037C6FKSA1 by Infineon Technologies AG
Overview of IPW65R037C6FKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPW65R037C6FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2087
|
Newark | Power Mosfet, N Channel, 83.2 A, 650 V, 0.033 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IPW65R037C6FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$13.8500 / $19.2200 | Buy Now |
DISTI #
IPW65R037C6FKSA1-ND
|
DigiKey | MOSFET N-CH 650V 83.2A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
51 In Stock |
|
$9.8460 / $11.7400 | Buy Now |
DISTI #
IPW65R037C6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 83.2A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW65R037C6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.0274 / $13.3904 | Buy Now |
DISTI #
726-IPW65R037C6FKSA1
|
Mouser Electronics | MOSFET N-Ch 650V 83.2A TO247-3 CoolMOS C6 RoHS: Compliant | 97 |
|
$9.8400 / $11.7400 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 37 mOhm 330 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks Container: Tube | 1200Tube |
|
$12.4800 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 37 mOhm 330 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$12.4800 | Buy Now |
DISTI #
69272949
|
Verical | Trans MOSFET N-CH 700V 83.2A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 659 |
|
$9.3340 / $11.1833 | Buy Now |
|
Rochester Electronics | IPW60R0370 - 600V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9 |
|
$9.7600 / $11.4900 | Buy Now |
DISTI #
IPW65R037C6FKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 83.2A, 500W, PG-TO247-3 Min Qty: 1 | 0 |
|
$10.5300 / $15.6700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 25 |
|
$19.4649 | Buy Now |
Part Details for IPW65R037C6FKSA1
IPW65R037C6FKSA1 CAD Models
IPW65R037C6FKSA1 Part Data Attributes
|
IPW65R037C6FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW65R037C6FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 2185 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 297 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |