Part Details for IPW65R190CFD by Infineon Technologies AG
Overview of IPW65R190CFD by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPW65R190CFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPW65R190CFDFKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW65R190CFDFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
IPW65R190CFDFKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW65R190CFDFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 4 | 2 |
|
$4.2792 / $4.5465 | Buy Now |
DISTI #
IPW65R190CFDFKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW65R190CFDFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | N-Channel 650V 17.5A(Tc) 4.5V @ 730uA 190mohms @ 7.3A 10V 151W(Tc) TO-247 MOSFET RoHS Purchase Online, Ship Immediately | 134 |
|
$2.1136 / $2.4883 | Buy Now |
|
LCSC | 650V 17.5A 190m10V7.3A 151W 4.5V730uA 1PCSNChannel TO-247-3 MOSFETs ROHS | 112 |
|
$2.3485 / $3.4273 | Buy Now |
Part Details for IPW65R190CFD
IPW65R190CFD CAD Models
IPW65R190CFD Part Data Attributes
|
IPW65R190CFD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW65R190CFD
Infineon Technologies AG
Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 484 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 17.5 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 151 W | |
Pulsed Drain Current-Max (IDM) | 57.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPW65R190CFD
This table gives cross-reference parts and alternative options found for IPW65R190CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW65R190CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW65R190CFDAFKSA1 | Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPW65R190CFD vs IPW65R190CFDAFKSA1 |
IPW65R190CFDFKSA1 | Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPW65R190CFD vs IPW65R190CFDFKSA1 |