Part Details for IQ1209S by XP Power
Overview of IQ1209S by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQ1209S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5211
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 9V, -9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:55.5Ma, Output Voltage - Output 2:-9Vrohs Compliant: Yes |Xp Power IQ1209S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.1100 | Buy Now |
DISTI #
1470-2463-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4600 / $6.5000 | Buy Now |
DISTI #
209-IQ1209S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W semi-reg., dual output, SIP RoHS: Compliant | 0 |
|
$5.4600 / $6.5000 | Order Now |
DISTI #
70809044
|
RS | DC-DC Converter, 1W semi-reg., dual output, SIP | XP Power IQ1209S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.1100 | RFQ |
DISTI #
IQ1209S
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 9VDC, Iout: 111mA, SIP7, 85kHz Min Qty: 1 | 0 |
|
$4.1600 / $5.6400 | RFQ |
DISTI #
1860950
|
Farnell | DC/DC CONVERTER, SEMI REG, 1W, DUAL 9V RoHS: Compliant Min Qty: 20 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$4.8345 | Buy Now |
Part Details for IQ1209S
IQ1209S CAD Models
IQ1209S Part Data Attributes
|
IQ1209S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IQ1209S
XP Power
DC/DC CONVERTER +/-9V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |