Part Details for IQ1509SA by XP Power
Overview of IQ1509SA by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQ1509SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5220
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 111Ma, 9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IQ1509SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.1700 | Buy Now |
DISTI #
IQ1509SA-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6200 / $5.5000 | Buy Now |
DISTI #
209-IQ1509SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W semi-reg., single output, SIP RoHS: Compliant | 0 |
|
$4.6200 / $5.5000 | Order Now |
DISTI #
70809053
|
RS | DC-DC Converter, 1W semi-reg., Single Output, SIP | XP Power IQ1509SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.1700 | RFQ |
DISTI #
IQ1509SA
|
TME | Converter: DC/DC, 1W, Uin: 15V, Uout: 9VDC, Uout2: -9VDC, Iout: 111mA Min Qty: 1 | 0 |
|
$3.9300 / $5.3400 | RFQ |
DISTI #
1860960
|
element14 Asia-Pacific | DC/DC CONVERTER, SEMI REG, 1W 9V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8510 / $5.7757 | Buy Now |
DISTI #
1860960
|
Farnell | DC/DC CONVERTER, SEMI REG, 1W 9V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$4.2459 / $4.9952 | Buy Now |
Part Details for IQ1509SA
IQ1509SA CAD Models
IQ1509SA Part Data Attributes
|
IQ1509SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IQ1509SA
XP Power
DC/DC CONVERTER 9V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |