Part Details for IQ2405SA by XP Power
Overview of IQ2405SA by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQ2405SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0566
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power IQ2405SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$4.8000 / $5.7200 | Buy Now |
DISTI #
1470-1526-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$4.6200 / $5.5000 | Buy Now |
DISTI #
209-IQ2405SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W semi-reg., single output, SIP RoHS: Compliant | 40 |
|
$4.6200 / $5.5000 | Buy Now |
DISTI #
70809059
|
RS | DC-DC Converter, 1W semi-reg., Single Output, SIP | XP Power IQ2405SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.1700 | RFQ |
DISTI #
IQ2405SA
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 5VDC, Iout: 200mA, SIP, 85kHz Min Qty: 1 | 0 |
|
$4.1100 / $5.4400 | RFQ |
DISTI #
1860967
|
element14 Asia-Pacific | DC/DC CONVERTER, SEMI REG, 1W 5V RoHS: Compliant Min Qty: 1 Container: Each | 124 |
|
$4.4694 / $4.8804 | Buy Now |
DISTI #
1860967
|
Farnell | DC/DC CONVERTER, SEMI REG, 1W 5V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 124 |
|
$5.4934 / $6.5297 | Buy Now |
Part Details for IQ2405SA
IQ2405SA CAD Models
IQ2405SA Part Data Attributes
|
IQ2405SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IQ2405SA
XP Power
DC/DC CONVERTER 5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |