Part Details for IQ4809S by XP Power
Overview of IQ4809S by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQ4809S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQ4809S-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3000 / $7.5000 | Buy Now |
DISTI #
209-IQ4809S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W semi-reg., dual output, SIP RoHS: Compliant | 0 |
|
$6.3000 / $7.5000 | Order Now |
DISTI #
70809068
|
RS | DC-DC Converter, 1W semi-reg., dual output, SIP | XP Power IQ4809S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $7.0500 | RFQ |
DISTI #
IQ4809S
|
TME | Converter: DC/DC, 1W, Uin: 48V, Uout: 9VDC, Iout: 111mA, SIP7, 85kHz Min Qty: 1 | 0 |
|
$5.8200 / $7.9000 | RFQ |
Part Details for IQ4809S
IQ4809S CAD Models
IQ4809S Part Data Attributes
|
IQ4809S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IQ4809S
XP Power
DC/DC CONVERTER +/-9V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |