Datasheets
IQ4812SA by: XP Power

DC/DC CONVERTER 12V 1W

Part Details for IQ4812SA by XP Power

Overview of IQ4812SA by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for IQ4812SA

Part # Distributor Description Stock Price Buy
DISTI # 41T0578
Newark Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 12 V, 83 Ma Rohs Compliant: Yes |Xp Power IQ4812SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $4.4900
$4.4900 Buy Now
DISTI # 24T5238
Newark Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IQ4812SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $6.5800
  • 25 $6.3000
  • 100 $5.8800
$5.8800 / $6.5800 Buy Now
DISTI # 1470-1532-5-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.0000
  • 5 $6.7900
  • 10 $6.5800
  • 25 $6.3000
  • 100 $5.8800
$5.8800 / $7.0000 Buy Now
DISTI # 209-IQ4812SA
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 1W semi-reg., single output, SIP RoHS: Compliant 0
  • 1 $7.0000
  • 5 $6.7900
  • 10 $6.5800
  • 20 $6.3000
  • 100 $5.8800
$5.8800 / $7.0000 Order Now
DISTI # 70809071
RS DC-DC Converter, 1W semi-reg., Single Output, SIP | XP Power IQ4812SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 20 $6.5800
  • 40 $6.3000
  • 100 $5.8800
$5.8800 / $6.5800 RFQ
DISTI # IQ4812SA
TME Converter: DC/DC, 1W, Uin: 48V, Uout: 12VDC, Iout: 83mA, SIP, 85kHz Min Qty: 1 17
  • 1 $6.7700
  • 5 $6.0200
  • 20 $5.3400
  • 100 $5.1100
$5.1100 / $6.7700 Buy Now
DISTI # 1860980
element14 Asia-Pacific DC/DC CONVERTER, SEMI REG, 1W 12V RoHS: Compliant Min Qty: 1 Container: Each 7
  • 1 $6.3261
  • 5 $6.1060
  • 10 $5.8858
  • 25 $5.5923
  • 100 $5.5409
$5.5409 / $6.3261 Buy Now
DISTI # 1860980
Farnell DC/DC CONVERTER, SEMI REG, 1W 12V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each 7
  • 1 $4.4457
$4.4457 Buy Now

Part Details for IQ4812SA

IQ4812SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IQ4812SA Part Data Attributes

IQ4812SA XP Power
Buy Now Datasheet
Compare Parts:
IQ4812SA XP Power DC/DC CONVERTER 12V 1W
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description Module-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-PSMA-T6
Length 19.5 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.36 V
Output Voltage-Min 11.64 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.5 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IQ4812SA by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IQ4812SA by XP Power

  • Please alert me when IQ4812SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IQ4812SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IQ4812SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IQ4812SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IQ4812SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IQ4812SA by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: