Part Details for IQE022N06LM5SCATMA1 by Infineon Technologies AG
Overview of IQE022N06LM5SCATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE022N06LM5SCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6162
|
Newark | Mosfet, N-Ch, 60V, 151A, Whson Rohs Compliant: Yes |Infineon IQE022N06LM5SCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$1.3500 / $2.8500 | Buy Now |
DISTI #
448-IQE022N06LM5SCATMA1CT-ND
|
DigiKey | OPTIMOS 5 POWER-TRANSISTOR 60V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5955 In Stock |
|
$1.1878 / $2.7400 | Buy Now |
DISTI #
IQE022N06LM5SCATMA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 151 A, 2.2 Milliohms, PQFN, 8 Pins, Surface Mount - Tape and Reel (Alt: IQE022N06LM5SCATMA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4241 | Buy Now |
DISTI #
726-IQE022N06LM5SCAT
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 260 |
|
$1.1800 / $2.7300 | Buy Now |
DISTI #
SP005633154
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 151 A, 2.2 Milliohms, PQFN, 8 Pins, Surface Mount (Alt: SP005633154) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |