Part Details for IQP3V222 by APEM Inc
Overview of IQP3V222 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQP3V222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0904
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IQP3V222 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $74.1500 | Buy Now |
DISTI #
679-3174-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 4A 48V Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8045 | Buy Now |
DISTI #
642-IQP3V222
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$35.8000 | Order Now |
DISTI #
74999670
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IQP3V222 Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7900 / $46.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7900 / $46.3400 | Buy Now |
Part Details for IQP3V222
IQP3V222 CAD Models
IQP3V222 Part Data Attributes
|
IQP3V222
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IQP3V222
APEM Inc
Pushbutton Switch, SPST, Momentary, 4A, 48VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 14.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |