Part Details for IQS7222C102QNR by Azoteq
Overview of IQS7222C102QNR by Azoteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQS7222C102QNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957-IQS7222C102QNR
|
Mouser Electronics | Capacitive Touch Sensors 10 Channel Mutual / 8 Ch Self- Capacitive Sensor + Indictive Touch/Proximity Sensor RoHS: Compliant | 4000 |
|
$0.5200 / $1.5200 | Buy Now |
Part Details for IQS7222C102QNR
IQS7222C102QNR CAD Models
IQS7222C102QNR Part Data Attributes:
|
IQS7222C102QNR
Azoteq
Buy Now
Datasheet
|
Compare Parts:
IQS7222C102QNR
Azoteq
Sensor Module, Open-drain, 20 Pin, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZOTEQ LTD | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Azoteq | |
Body Breadth | 3 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.15-3.1V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES |