Part Details for IQX128B-PQ184 by I-Cube Inc
Overview of IQX128B-PQ184 by I-Cube Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IQX128B-PQ184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DSP-CROSSBAR SWITCH, PQFP184 | 118 |
|
$17.2500 / $19.5000 | Buy Now |
Part Details for IQX128B-PQ184
IQX128B-PQ184 CAD Models
IQX128B-PQ184 Part Data Attributes
|
IQX128B-PQ184
I-Cube Inc
Buy Now
Datasheet
|
Compare Parts:
IQX128B-PQ184
I-Cube Inc
Crossbar Switch, CMOS, PQFP184, PLASTIC, QFP-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-CUBE INC | |
Package Description | PLASTIC, QFP-184 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
JESD-30 Code | S-PQFP-G184 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 184 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |