-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21064SPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11494 In Stock |
|
$0.9044 / $1.5200 | Buy Now |
DISTI #
IR21064STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21064STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1214 | Buy Now |
DISTI #
942-IR21064STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd RoHS: Compliant | 1861 |
|
$0.9040 / $1.5200 | Buy Now |
|
Future Electronics | IR2106 Series 20 V 200 mA Surface Mount Dual High and Low Side Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Bristol Electronics | 658 |
|
RFQ | ||
|
Quest Components | 526 |
|
$1.9166 / $3.4848 | Buy Now | |
|
Ameya Holding Limited | IR2106 Series 20 V 200 mA Surface Mount Dual High and Low Side Driver - SOIC-14 | 930 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER HIGH/LOW SIDE 14SOIC | 7290 |
|
RFQ | |
DISTI #
SP001536818
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R (Alt: SP001536818) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21064STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21064STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21064STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21064STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21064S | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, MS-012AB, SOIC-14 | Infineon Technologies AG | IR21064STRPBF vs IR21064S |
IR21064STR | MOSFET Driver, CMOS, PDSO14 | International Rectifier | IR21064STRPBF vs IR21064STR |
IR21064SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Infineon Technologies AG | IR21064STRPBF vs IR21064SPBF |