-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K5185
|
Newark | Mosfet Driver, Half Bridge, Soic-14, Full Reel, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:14Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:200Ma Rohs Compliant: Yes |Infineon IR21084STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9988 |
|
$1.8600 | Buy Now |
DISTI #
IR21084SPBFTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.9044 | Buy Now |
DISTI #
IR21084STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21084STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7814 / $0.9550 | Buy Now |
DISTI #
942-IR21084STRPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 10 to 20V RoHS: Compliant | 1425 |
|
$0.9040 / $1.9600 | Buy Now |
|
Future Electronics | IR2108 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-14N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
9220062
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.9924 | Buy Now |
DISTI #
IR21084STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21084STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7814 / $0.9550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2450 |
|
$2.5342 / $3.1027 | Buy Now |
DISTI #
SP001539660
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R (Alt: SP001539660) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21084STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21084STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21084STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21084STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21084SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | International Rectifier | IR21084STRPBF vs IR21084SPBF |
IR21084S | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, MS-012AB, SOIC-14 | Infineon Technologies AG | IR21084STRPBF vs IR21084S |