-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR2130JTRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
498 In Stock |
|
$4.4814 / $7.9000 | Buy Now |
DISTI #
IR2130JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2130JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6014 / $5.5874 | Buy Now |
DISTI #
942-IR2130JTRPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR INVERTING INPUT RoHS: Compliant | 0 |
|
$4.4800 / $7.9000 | Order Now |
DISTI #
E02:0323_00176498
|
Arrow Electronics | Driver 6-OUT High and Low Side 3-Phase Brdg 32-Pin PLCC T/R Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2306 | Europe - 500 |
|
$4.4415 / $5.1987 | Buy Now |
|
Future Electronics | IR2139 Series 600 V 200 mA 20 V Supply Triple 3 Phase Bridge Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
73550619
|
Verical | Driver 6-OUT High and Low Side 3-Phase Brdg 32-Pin PLCC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2306 | Americas - 500 |
|
$4.4315 / $5.1870 | Buy Now |
|
Rochester Electronics | IR2130 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 4567 |
|
$4.0700 / $4.7900 | Buy Now |
DISTI #
IR2130JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2130JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6014 / $5.5874 | Buy Now |
DISTI #
IR2130JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2130JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6014 / $5.5874 | Buy Now |
|
Chip1Cloud | IC DRIVER BRIDGE 3-PHASE 44-PLCC | 10900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2130JTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2130JTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, MS-018AC, LCC-44/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for IR2130JTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130JTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130J | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2130JTRPBF vs IR2130J |
IR2130JPBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2130JTRPBF vs IR2130JPBF |