Part Details for IR2130S by International Rectifier
Overview of IR2130S by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2130S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triple MOSFET DRIVER, 28 Pin, Plastic, SOP | 82 |
|
$7.6200 / $12.7000 | Buy Now |
|
Quest Components | Triple MOSFET DRIVER, 28 Pin, Plastic, SOP | 1111 |
|
$15.6431 / $20.8574 | Buy Now |
Part Details for IR2130S
IR2130S CAD Models
IR2130S Part Data Attributes:
|
IR2130S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2130S
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 7.5 mm |
Alternate Parts for IR2130S
This table gives cross-reference parts and alternative options found for IR2130S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130S | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2130S vs IR2130S |
IR2130STR | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR2130S vs IR2130STR |
IR2130SPBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | International Rectifier | IR2130S vs IR2130SPBF |