-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fluorescent Light Controller, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3734
|
Newark | Ballast Controller, -25 To 125Deg C, Ballast Controller Type:-, Supply Voltage Min:10.5V, Supply Voltage Max:16.5V, Controller Ic Case Style:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-25°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Infineon IR2156STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9794 |
|
$1.3900 / $2.8300 | Buy Now |
DISTI #
IR2156SPBFCT-ND
|
DigiKey | IC BALLAST CNTRL 44KHZ 14SOIC Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9474 In Stock |
|
$1.1975 / $2.7200 | Buy Now |
DISTI #
IR2156STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR2156STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.2312 / $1.5048 | Buy Now |
DISTI #
942-IR2156STRPBF
|
Mouser Electronics | Gate Drivers Ballast Cntrl Prog Preht Tm & Run Freq RoHS: Compliant | 24139 |
|
$1.1900 / $2.7200 | Buy Now |
DISTI #
E02:0323_00177221
|
Arrow Electronics | Electronic Ballast Controller 14V 60kHz 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks Date Code: 2350 | Europe - 2500 |
|
$1.1224 / $1.1976 | Buy Now |
|
Future Electronics | IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
76891950
|
Verical | Electronic Ballast Controller 14V 60kHz 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 | Americas - 2500 |
|
$1.1199 / $1.1949 | Buy Now |
DISTI #
76893778
|
Verical | Electronic Ballast Controller 14V 60kHz 14-Pin SOIC N T/R Min Qty: 15 Package Multiple: 1 | Americas - 2500 |
|
$1.3500 / $2.2000 | Buy Now |
DISTI #
IR2156STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR2156STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.2312 / $1.5048 | Buy Now |
|
Ameya Holding Limited | IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14 | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2156STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2156STRPBF
Infineon Technologies AG
Fluorescent Light Controller, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IR2156STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2156STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2156PBF | Fluorescent Light Controller, 0.5A, 32kHz Switching Freq-Max, PDIP14, LEAD FREE, PLASTIC, MS-001-AC, DIP-14 | International Rectifier | IR2156STRPBF vs IR2156PBF |
IR2156PBF | Fluorescent Light Controller, 0.5A, 32kHz Switching Freq-Max, PDIP14, LEAD FREE, PLASTIC, MS-001-AC, DIP-14 | Infineon Technologies AG | IR2156STRPBF vs IR2156PBF |